Arrow Electronic Components Online
MS3456KT368P|AMPHENOL|simage
MS3456KT368P|AMPHENOL|limage
커넥터 서큘러

MS3456KT36-8P

Conn Circular PIN 47 POS Crimp ST Cable Mount 47 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    47
  • Number of Terminals
    47
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    36-8
  • Wire Size (AWG)
    (12-14)/(16-20)
  • Less Contact
    No
  • Shell Material
    Steel
  • Shell Plating
    Olive Drab Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    (23/13)/Contact
  • Maximum Voltage Rating
    2000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    62.71
  • Product Length (mm)
    53.98

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources