Arrow Electronic Components Online
MS3456KT2016P|CORSAIRC|simage
MS3456KT2016P|CORSAIRC|limage
Connector Circular

MS3456KT20-16P

Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port

Corsair Electrical Connectors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    20-16
  • Wire Size (AWG)
    (12-14)/(16-20)
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Carbon Steel
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    37.31
  • Product Length (mm)
    53.97

Documentation and Resources

Datasheets
Design resources