Arrow Electronic Components Online
MS3454L1610S|AMPHENOL|simage
MS3454L1610S|AMPHENOL|limage
Connector Circular

MS3454L16-10S

Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    16-10
  • Wire Size (AWG)
    (12-14)/(16-20)
  • Less Contact
    No
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    23/Contact
  • Maximum Voltage Rating
    2000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    45
  • Product Length (mm)
    53.98
  • Product Depth (mm)
    42.84
  • Product Height (mm)
    42.84
Order Quantity

Documentation and Resources

Datasheets
Design resources