Connector Circular
MS3452W24-12PW
Conn Cylindrical Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
24-12
Wire Size (AWG)
(4-6)/(12-14)
Less Contact
No
Shell Material
Aluminum
Shell Plating
Olive Drab Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
(80/23)/Contact
Maximum Voltage Rating
2000VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Style
Threaded
Mating Cycle (Cycles)
100
Product Length (mm)
49.19
Product Depth (mm)
44.45
Product Height (mm)
44.45

