Arrow Electronic Components Online
MS3452L3615S|AMPHENOL|simage
MS3452L3615S|AMPHENOL|limage
Connector Circular

MS3452L36-15S

Conn Cylindrical Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    35
  • Number of Terminals
    35
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    36-15
  • Less Contact
    No
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    2800VAC/2000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Product Length (mm)
    42.22
  • Product Depth (mm)
    63.5
  • Product Height (mm)
    63.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources