Arrow Electronic Components Online
MS3450W10SL3P|AMPHENOL|simage
MS3450W10SL3P|AMPHENOL|limage
Connector Circular

MS3450W10SL-3P

Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    10SL-3
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Shell Material
    Aluminum
  • Shell Plating
    Olive Drab Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    2000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    51.59
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources