Arrow Electronic Components Online
MS3450LS2422P|AMPHENOL|simage
MS3450LS2422P|AMPHENOL|limage
Connector Circular

MS3450LS24-22P

Conn Cylindrical Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    24-22
  • Wire Size (AWG)
    8-10
  • Less Contact
    No
  • Shell Material
    Stainless Steel
  • Maximum Current Rating (A)
    46/Contact
  • Maximum Voltage Rating
    2800VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    44.45
  • Product Height (mm)
    44.45

Documentation and Resources

Datasheets
Design resources