Arrow Electronic Components Online
MS3437B32A|GLENAIR|simage
MS3437B32A|GLENAIR|limage
Backshells

MS3437B32A

Environmental Backshell 180° 20 Shell Size Olive Drab Cadmium Over Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    20
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Plating
    Olive Drab Cadmium Over Nickel
  • Style
    Environmental Backshell

Documentation and Resources

Datasheets
Design resources