Backshells
MS3418-12C
Connector Backshell Non Self Locking Strain Reliefs Aluminum Olive Drab Cadmium
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector Circular
Body Material
Aluminum
Coupling
Non Self Lock
Minimum Operating Temperature (°C)
-65
Style
Strain Relief

