Backshells
MS3417-12A
Strain Relief Backshell 180° 12 Shell Size Electroless Nickel Aluminum Non Self Lock
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
12
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Electroless Nickel
Coupling
Non Self Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Style
Strain Relief Backshell

