Arrow Electronic Components Online
MS34168EA|GLENAIR|simage
MS34168EA|GLENAIR|limage
Backshells

MS3416-8EA

Back Panel Mounting 180° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    6.9
  • Shell Size
    8
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling Type
    Non Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Style
    Back Panel Mounting
  • Product Diameter (mm)
    22.5
  • Product Length (mm)
    18

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources