Arrow Electronic Components Online
MS341614EN|GLENAIR|simage
MS341614EN|GLENAIR|limage
Connector Accessories

MS3416-14EN

Connector Accessories Locking Nut Straight Aluminum Electroless Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Locking Nut
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Plating
    Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Diameter (mm)
    32
  • Product Length (mm)
    18

Documentation and Resources

Datasheets
Design resources