Connector Circular
MS3400L22-27P
Conn Circular PIN 9 POS Crimp ST Wall Mount 9 Terminal 1 Port
Corsair Electrical ConnectorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
22-27
Wire Size (AWG)
(8-10)/(16-20)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
500

