Arrow Electronic Components Online
Connector Accessories

MS3348-4-6L

Connector Accessories Contact Bushing Straight

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Contact Bushing
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Diameter (mm)
    6.9
  • Product Length (mm)
    17.78

Documentation and Resources

Datasheets
Design resources