Arrow Electronic Components Online
MS3189B58C|GLENAIR|simage
MS3189B58C|GLENAIR|limage
Backshells

MS3189B58C

Environmental Backshell 180° 22 Shell Size Olive Drab Cadmium Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    22
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Olive Drab Cadmium
  • Style
    Environmental Backshell

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources