Arrow Electronic Components Online
Connector Accessories

MS3186S113N

Connector Accessories Jam Nut Steel Electroless Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Jam Nut
  • Body Orientation
    Straight
  • Product Depth (mm)
    33.3
  • Product Height (mm)
    3.2

Documentation and Resources

Datasheets
Design resources