Connector Accessories
MS3186C113P
Connector Accessories Jam Nut Straight Aluminum Black Anodize
GlenairProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Jam Nut
Body Orientation
Straight
Material
Aluminum
Plating
Anodize
Color
Black
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Depth (mm)
33.3
Product Height (mm)
3.2
Order Quantity