Connector Accessories
MS3186C107P
Connector Accessories Jam Nut Straight Aluminum Black Anodize
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Jam Nut
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Anodize
Color
Black
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Depth (mm)
23.8
Product Height (mm)
3.2