Arrow Electronic Components Online
MS318114NA|AMPHENOL|simage
MS318114NA|AMPHENOL|limage
Connector Accessories

MS3181-14NA

Connector Accessories Cap Straight

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    28.65
  • Product Length (mm)
    14.3

Documentation and Resources

Datasheets
Design resources