Connector Accessories
MS3181-8C
Connector Accessories Protective Receptacle Cover Straight Cadmium
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Protective Receptacle Cover
Connector Type
Connector Circular
Body Orientation
Straight
Plating
Cadmium
Product Diameter (mm)
18.6
Product Length (mm)
14.3

