GlenairMS3181-22CAConnector Accessories
Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Protective Receptacle Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 41.3 | |
| 14.3 |
Make perfect connections using this protective receptacle cover MS3181-22CA connector accessory from Glenair that will work for various wire types. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 14.3 mm long with a diameter of 41.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
