Arrow Electronic Components Online
No Image Available
Connector Accessories

MS3181-18N

Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 18

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Receptacle Cover
  • Connector Type
    Connector Interface
  • Body Orientation
    Straight
  • Product Diameter (mm)
    34.9
  • Product Length (mm)
    14.3
Order Quantity

Documentation and Resources

Datasheets
Design resources