Connector Accessories
MS3181-16N
Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 16
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protective Receptacle Cover
Connector Type
Connector Interface
Body Orientation
Straight
Product Diameter (mm)
31.8
Product Length (mm)
14.3