Arrow Electronic Components Online
Connector Accessories

MS3181-14RAL

Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 14

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Receptacle Cover
  • Body Orientation
    Straight
  • Product Diameter (mm)
    28.6
  • Product Length (mm)
    14.3

Documentation and Resources

Datasheets
Design resources