Connector Accessories
MS3181-14
Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 14
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Protective Receptacle Cover
Body Orientation
Straight
Product Diameter (mm)
28.6
Product Length (mm)
14.3