Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Cap
Connector Type
Connector Circular
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Order Quantity

