Arrow Electronic Components Online
MS318010CA|AMPHENOL|limage
MS318010CA|AMPHENOL|simage
Connector Accessories

MS3180-10CA

Connector Accessories Plug Protection Cap Straight

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    MS318010CA
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug Protection Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    13.51

Documentation and Resources

Datasheets
Design resources