Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protective Plug Cover
Connector Type
Connector Circular
Body Orientation
Straight
Product Diameter (mm)
18.3
Product Length (mm)
14.3
Order Quantity