Connector Accessories
MS3180-24CAL
Connector Accessories Protective Plug Cover Anodize Finish Shell Size 24
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protective Plug Cover
Body Orientation
Straight
Product Diameter (mm)
44.5
Product Length (mm)
16.7
Order Quantity