Arrow Electronic Components Online
MS318018CAL|GLENAIR|simage
MS318018CAL|GLENAIR|limage
Connector Accessories

MS3180-18CAL

Connector Accessories Protective Plug Cover Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    MS318018CAL
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Plug Cover
  • Body Orientation
    Straight
  • Product Diameter (mm)
    34.9
  • Product Length (mm)
    14.3

Documentation and Resources

Datasheets
Design resources