Connector Accessories
MS3180-18
Connector Accessories Protective Plug Cover Anodize Finish Shell Size 18
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Protective Plug Cover
Body Orientation
Straight
Product Diameter (mm)
34.9
Product Length (mm)
14.3
Order Quantity