Connector Accessories
MS3180-10C
Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 10
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Protective Plug Cover
Connector Type
Connector Interface
Body Orientation
Straight
Product Diameter (mm)
21.4
Product Length (mm)
14.3

