Connector Circular
MS3116E8-3S
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4020
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
8-3
Wire Size (AWG)
12-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Conductive Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
600VAC|850VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
19.86
Product Length (mm)
33.73

