Connector Accessories
MS31158L
Connector Accessories Dummy Stowage Receptacle Straight Aluminum Alloy Olive Drab Cadmium
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Dummy Stowage Receptacle
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum Alloy
Plating
Cadmium
Color
Olive Drab
Product Length (mm)
21.03
Product Depth (mm)
13.3
Product Height (mm)
13.3