Connector Accessories
MS3115-24W
Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 24
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Dummy Stowage Receptacle
Body Orientation
Straight
Product Length (mm)
17.8
Product Depth (mm)
43.3
Product Height (mm)
43.3