Arrow Electronic Components Online
Connector Accessories

MS3115-24A

Connector Accessories Dummy Stowage Receptacle Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Dummy Stowage Receptacle
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Length (mm)
    17.8
  • Product Depth (mm)
    43.3
  • Product Height (mm)
    43.3

Documentation and Resources

Datasheets
Design resources