Connector Circular
MS3106R8S-1P
Conn Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
1
Number of Terminals
1
Contact Gender
PIN
Termination Method
Solder Cup
Shell Size / Insert Arrangement
8S-1
Wire Size (AWG)
0-22
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Conductive Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
500VAC|700VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Threaded
Product Length (mm)
40.33
Product Depth (mm)
24.35
Product Height (mm)
18.82

