Arrow Electronic Components Online
Connector Accessories

MS3105-8S

Connector Accessories Dummy Stowage Receptacle Threaded Coupling

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Dummy Stowage Receptacle Threaded Coupling
  • Body Orientation
    Straight
  • Product Length (mm)
    19.1
  • Product Depth (mm)
    23
  • Product Height (mm)
    23

Documentation and Resources

Datasheets
Design resources