Connector Accessories
MS3105-16
Connector Accessories Dummy Stowage Receptacle Threaded Coupling Straight
GlenairProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.7080
Automotive
No
PPAP
No
Type
Dummy Stowage Receptacle Threaded Coupling
Connector Type
Connector Circular
Body Orientation
Straight
Product Length (mm)
23.8
Product Depth (mm)
33.3
Product Height (mm)
33.3