Arrow Electronic Components Online
No Image Available
Connector Accessories

MS3105-10S

Connector Accessories Dummy Stowage Receptacle Threaded Coupling Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Dummy Stowage Receptacle Threaded Coupling
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Length (mm)
    19.1
  • Product Depth (mm)
    26.2
  • Product Height (mm)
    26.2

Documentation and Resources

Datasheets
Design resources