Connector Circular
MS3102E28-11S
Conn Circular SKT 22 POS Solder ST Box Mount 22 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
22
Number of Terminals
22
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
28-11
Wire Size (AWG)
(12-14)/(16-20)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
41/22
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP65
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
3/6
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
41.32
Product Depth (mm)
50.8
Product Height (mm)
50.8
Order Quantity

