Arrow Electronic Components Online
MS3102E12S3S|AMPHENOL|simage
MS3102E12S3S|AMPHENOL|limage
Connector Circular

MS3102E-12S-3S

Conn Cylindrical Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    12S-3
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Conductive Cadmium/Olive Drab Chromate Treated
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Contact Resistance (mOhm)
    3.6
  • Mating Style
    Threaded
  • Product Length (mm)
    27.78
  • Product Depth (mm)
    27.78
  • Product Height (mm)
    27.78

Documentation and Resources

Datasheets
Design resources