Connector Circular
MS3101A3222SRES
Conn Circular SKT 54 POS Solder Cup ST Cable Mount 54 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
54
Number of Terminals
54
Contact Gender
SKT
Termination Method
Solder Cup
Shell Size / Insert Arrangement
32-22
Wire Size (AWG)
0-22
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Maximum Voltage Rating
2000VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Threaded
Product Diameter (mm)
50.69
Product Length (mm)
54.78

