Connector Circular
MS3101A14S-1P
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
ITT CannonProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Solder Cup
Shell Size / Insert Arrangement
14S-1
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Zinc
Housing Color
Black|Green
Maximum Current Rating (A)
22
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP65
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
6
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
29.36
Product Length (mm)
42.88

