Arrow Electronic Components Online
MS3100A2213P|AMPHENOL|simage
MS3100A2213P|AMPHENOL|limage
Connector Circular

MS3100A22-13P

Conn Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    22-13
  • Wire Size (AWG)
    0-22
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Conductive Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    500VAC)|900VAC)/(700VDC|(1250VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Product Length (mm)
    49.22
  • Product Depth (mm)
    41.27
  • Product Height (mm)
    41.27

Documentation and Resources

Datasheets
Design resources