Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector Circular
Body Orientation
Straight
Product Diameter (mm)
30.2
Product Length (mm)
34.9