Arrow Electronic Components Online
MS305720A|GLENAIR|simage
MS305720A|GLENAIR|limage
Backshells

MS3057-20A

Connector Accessories Shrink Boot Adapter Clamp Straight Aluminum Black Anodize

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Circular
  • Body Material
    Aluminum
  • Body Plating
    Cadmium
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources