Backshells
MS3057-10A
Cable Clamp Backshell 180° 18 Shell Size Chromate Over Cadmium Aluminum Alloy
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
18
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Chromate Over Cadmium
Style
Cable Clamp Backshell