Arrow Electronic Components Online
MS30010F|MASACH|originalImage
MS30010F|MASACH|limage
基板取り付けEMIエンクロージャ

MS300-10F

30 x 24.4 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)

Masach Tech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.90.98.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Shield Type
    Drawn-Seamless EMI/RFI Frame
  • Number of Pieces
    2
  • Material
    Tin Steel
  • Mounting
    Surface Mount
  • Packaging
    Tray
  • Product Length (mm)
    30
  • Product Depth (mm)
    24.4
  • Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources