Arrow Electronic Components Online
MS279943|HONEYWEL|simage
MS279943|HONEYWEL|limage
Switch Snap Action

MS27994-3

Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Solder

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.9065
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    7@115VAC 28VDC
  • Maximum Movement Differential (mm)
    0.13
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -53
  • Maximum Operating Temperature (°C)
    105
  • Body Length (mm)
    15.65
  • Body Depth (mm)
    8.03
  • Operating Force (N)
    4.73

Documentation and Resources

Datasheets
Design resources